Phoenix Contact Motor Starter EM-PNET-GATEWAY-IFS

Subtotal (1 unit)*

$577.85

(exc. GST)

$635.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$577.85

*price indicative

RS Stock No.:
175-6614
Mfr. Part No.:
2904472
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Motor Starter

Mount Type

DIN Rail

Standards/Approvals

EN 61131-2

Series

EM-PNET-GATEWAY-IFS

COO (Country of Origin):
DE
The Phoenix Contact EM-PNET data Interface is a gateway for the connection of up to 32 Interface system devices such as EMM…IFS and ELR…IFS modules by way of PROFINET, an all-round Industrial Ethernet. The device is equipped with 4 freely parameterizable digital outputs and 8 digital inputs.

Features and Benefits

• Parallel protection against polarity reversal

• Screw connection

• DIN Rail mounting

• DIN Rail connectors are provided

• Digital switching outputs for direct control

• IP20 rating meaning that it is protected against any touch by fingers greater than 12.5 mm but no protection against liquids

• For connecting IFS to popular bus systems such as PROFIBUS DP, Modbus, Modbus/TCP. DeviceNet, CANopen and PROFINET, EtherNet/IP

Approval

EN 61131-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy