Schneider Electric Analog I/O Module Modicon X80 24V dc
- RS Stock No.:
- 946-598
- Mfr. Part No.:
- BMXAMO0410H
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$2,458.93
(exc. GST)
$2,704.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,458.93 |
*price indicative
- RS Stock No.:
- 946-598
- Mfr. Part No.:
- BMXAMO0410H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Analogue I/O Module | |
| Product Type | Analog I/O Module | |
| Mount Type | Rack | |
| Interface Type | Analogue | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Standards/Approvals | ATEX | |
| Series | Modicon X80 | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Analogue I/O Module | ||
Product Type Analog I/O Module | ||
Mount Type Rack | ||
Interface Type Analogue | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Standards/Approvals ATEX | ||
Series Modicon X80 | ||
Depth 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric modular output component delivers isolated analogue functionality, designed for severe environments, with four outputs for precise performance in challenging applications.
Boasts a measurement error of 0.1% of full scale at 25°C
Features a robust isolation voltage of 1400 V DC between channels and ground
Offers a wide temperature range for operation from -25°C to 70°C
Equipped with internal power supply via rack for convenience
