Festo Analogue Input Module CPX-AP-A Analogue 24V dc
- RS Stock No.:
- 852-707
- Mfr. Part No.:
- CPX-AP-A-4AI-U-I-RTD-M12
- Brand:
- Festo
N
Subtotal (1 unit)*
$506.47
(exc. GST)
$557.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $506.47 |
*price indicative
- RS Stock No.:
- 852-707
- Mfr. Part No.:
- CPX-AP-A-4AI-U-I-RTD-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Analogue Input Module | |
| Input Type | Analogue | |
| Mount Type | Screw Clamp | |
| Interface Type | M12 | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57.5mm | |
| Standards/Approvals | VDMA24364-B2-L | |
| Width | 50.1mm | |
| Series | CPX-AP-A | |
| Length | 107.3mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Analogue Input Module | ||
Input Type Analogue | ||
Mount Type Screw Clamp | ||
Interface Type M12 | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Depth 57.5mm | ||
Standards/Approvals VDMA24364-B2-L | ||
Width 50.1mm | ||
Series CPX-AP-A | ||
Length 107.3mm | ||
- COO (Country of Origin):
- DE
The Festo analogue input module is designed for precise measurement and monitoring of a range of input signals, enhancing control systems in various applications.
Offers dimensions of 50.1 mm x 107.3 mm x 57.5 mm for versatile installations
Supports environmental conditions with an operating temperature of -20 °C to 50 °C
Features 4 analogue inputs with up to 30 m cable length for flexible connectivity
Ensures reliability with reverse polarity protection and internal electronic fuses
