Schneider Electric PLC I/O Module 170AAI03000 Analogue 28.8V dc
- RS Stock No.:
- 759-838
- Mfr. Part No.:
- 170AAI03000
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$3,196.02
(exc. GST)
$3,515.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,196.02 |
*price indicative
- RS Stock No.:
- 759-838
- Mfr. Part No.:
- 170AAI03000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Input | |
| Product Type | PLC I/O Module | |
| Input Type | Analogue | |
| Mount Type | Wall | |
| Interface Type | Analogue | |
| Maximum Supply Voltage | 28.8V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Length | 125mm | |
| Standards/Approvals | CE | |
| Depth | 47.5mm | |
| Series | 170AAI03000 | |
| Width | 141.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Input | ||
Product Type PLC I/O Module | ||
Input Type Analogue | ||
Mount Type Wall | ||
Interface Type Analogue | ||
Maximum Supply Voltage 28.8V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Length 125mm | ||
Standards/Approvals CE | ||
Depth 47.5mm | ||
Series 170AAI03000 | ||
Width 141.5mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric distributed analogue input base is designed for automation platforms, featuring eight differential analogue inputs for precise data collection.
Includes eight analogue inputs to enhance data acquisition capabilities
Offers 16-bit signed data for improved accuracy
Internal polarisation protection ensures device safety
Compact dimensions: 125 mm height, 141.5 mm width, and 47.5 mm depth
Features a lightweight design at just 0.215 kg
Meets CE marking standards for compliance
Packaged with care to reduce environmental impact
