Schneider Electric PLC I/O Module STB 24 V dc 30V dc

N

Subtotal (1 unit)*

$366.18

(exc. GST)

$402.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$366.18

*price indicative

RS Stock No.:
759-826
Mfr. Part No.:
STBDDO3230K
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC I/O Module

Module Type

Digital

Input Type

24 V dc

Mount Type

Screw

Interface Type

Digital

Maximum Supply Voltage

30V dc

Number of I/Os

2

Maximum Operating Temperature

60°C

Series

STB

Width

128.3mm

Depth

70mm

Length

13.9mm

Standards/Approvals

CE

COO (Country of Origin):
FR
The Schneider Electric standard digital output kit provides reliable control with up to two discrete outputs, is designed for industrial applications. Its compatibility with various devices ensures versatile integration within automation systems.

Operates with a discrete output voltage of 24 V DC for stable performance

Supports a maximum output current of 2,000 mA for robust applications

Features quick response times of 10 MS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy