Schneider Electric Analog Input Module 170A Analogue Input 30V
- RS Stock No.:
- 759-748
- Mfr. Part No.:
- 170AAI14000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,464.64
(exc. GST)
$3,811.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,464.64 |
*price indicative
- RS Stock No.:
- 759-748
- Mfr. Part No.:
- 170AAI14000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Analog Input Module | |
| Module Type | Input | |
| Input Type | Analogue Input | |
| Mount Type | Wall Mount | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 47.5mm | |
| Length | 125mm | |
| Width | 141.5mm | |
| Standards/Approvals | UL | |
| Series | 170A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analog Input Module | ||
Module Type Input | ||
Input Type Analogue Input | ||
Mount Type Wall Mount | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Depth 47.5mm | ||
Length 125mm | ||
Width 141.5mm | ||
Standards/Approvals UL | ||
Series 170A | ||
- COO (Country of Origin):
- FR
The Schneider Electric distributed analogue input base is designed for automation platforms, offering 16 single-ended input channels to enhance operational efficiency in industrial settings.
16 analogue inputs enable extensive data collection
16-bit signed data format ensures accurate signal processing
Compact dimensions of 125 mm x 141.5 mm x 47.5 mm optimise space utilisation
