Schneider Electric Kit Modicon STB 24V dc
- RS Stock No.:
- 758-813
- Mfr. Part No.:
- STBDDO3705
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$368.44
(exc. GST)
$405.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 12 November 2026
- Plus 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.44 |
*price indicative
- RS Stock No.:
- 758-813
- Mfr. Part No.:
- STBDDO3705
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Output | |
| Product Type | Kit | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 70mm | |
| Standards/Approvals | CE | |
| Length | 13.9mm | |
| Series | Modicon STB | |
| Width | 128.3mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Output | ||
Product Type Kit | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 60°C | ||
Depth 70mm | ||
Standards/Approvals CE | ||
Length 13.9mm | ||
Series Modicon STB | ||
Width 128.3mm | ||
- COO (Country of Origin):
- ID
The Schneider Electric Digital output module offers reliable control within Modicon distributed I/O solutions, designed specifically for industrial applications with 16 discrete outputs providing positive logic at 24 V DC for solid-state devices.
Delivers 16 discrete outputs, ensuring extensive control capabilities
Supports a maximum output current of 500 mA for solid-state applications
IP20 protection rating guarantees reliable performance in industrial environments
Designed to be compatible with various Modicon power distribution and I/O modules
