Red Lion I/O Module DA Series 10V dc

N

This image is representative of the product range

Subtotal (1 unit)*

$1,691.88

(exc. GST)

$1,861.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,691.88

*price indicative

RS Stock No.:
734-540
Mfr. Part No.:
DAM00PDP2SM00000
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Product Type

I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

10V dc

Maximum Operating Temperature

75°C

Width

215.9mm

Standards/Approvals

UL

Depth

215.9mm

Length

127mm

Series

DA Series

COO (Country of Origin):
US
The Red Lion I/O Module 2 PID Relay is a professional-grade field-installable expansion unit designed specifically for the Red Lion FlexEdge DA70 automation platform.

Universal inputs that accept TC to RTD to 0 to 10 V to 0/4 to 20 mA signals

Operating temperature range from -40 to 75 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy