Red Lion I/O Module DA Series 10V dc
- RS Stock No.:
- 734-535
- Mfr. Part No.:
- DAM00PDP1RA00000
- Brand:
- Red Lion
This image is representative of the product range
Subtotal (1 unit)*
$1,376.62
(exc. GST)
$1,514.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,376.62 |
*price indicative
- RS Stock No.:
- 734-535
- Mfr. Part No.:
- DAM00PDP1RA00000
- Brand:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 10V dc | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL | |
| Series | DA Series | |
| Depth | 215.9mm | |
| Length | 127mm | |
| Width | 215.9mm | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type I/O Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 10V dc | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL | ||
Series DA Series | ||
Depth 215.9mm | ||
Length 127mm | ||
Width 215.9mm | ||
- COO (Country of Origin):
- US
The Red Lion I/O Module 1 PID 1 Relay is a professional-grade, dedicated single-loop PID control module designed for the Red Lion FlexEdge DA70 automation platform.
Equipped with relay outputs featuring two Form A and one Form C configurations
On-demand auto-tuning of PID settings for simplified commissioning











