ifm electronic Interface Module AL1 Digital 30V dc

N

Subtotal (1 unit)*

$942.75

(exc. GST)

$1,037.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$942.75

*price indicative

RS Stock No.:
723-436
Mfr. Part No.:
AL1352
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input/Output

Product Type

Interface Module

Input Type

Digital

Mount Type

Screw

Interface Type

Ethernet, IO-Link

Maximum Supply Voltage

30V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Series

AL1

Depth

38.4mm

Length

208mm

Standards/Approvals

UKCA

Width

59.3mm

COO (Country of Origin):
PL
The IFM electronic IO-Link Master with IoT Interface facilitates seamless communication between field devices and higher-level systems. Specifically designed for challenging environments, this robust device ensures reliable operation across diverse applications. It supports a total of 16 configurable inputs and outputs, along with IP67 protection, making it Ideal for industrial settings where durability and functionality are paramount. The Ethernet connectivity enables efficient data transmission, supporting modern IoT protocols such as MQTT and JSON, thereby enhancing integration into sophisticated automation architectures. With a maximum current load of 3.6 A, it effectively meets the demands of various connected devices while maintaining a high standard of performance in adverse conditions.

Features 16 configurable inputs and outputs, including 16 digital inputs and 8 digital outputs

Includes a robust protection class of IP67, ensuring reliable operation in harsh environments

Supports Ethernet communication alongside IO-Link, enhancing connectivity options

Utilises MQTT and JSON protocols for efficient data handling in IoT applications

Equipped with multiple transmission standards (10Base-T, 100Base-TX) ensuring compatibility with existing infrastructure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy