ifm electronic Interface Module AL1 Digital 30V dc
- RS Stock No.:
- 723-411
- Mfr. Part No.:
- AL1422
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,191.46
(exc. GST)
$1,310.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,191.46 |
*price indicative
- RS Stock No.:
- 723-411
- Mfr. Part No.:
- AL1422
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Ethernet | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet/IP, IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | AL1 | |
| Length | 208mm | |
| Depth | 38.4mm | |
| Standards/Approvals | UL | |
| Width | 59.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Ethernet | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet/IP, IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series AL1 | ||
Length 208mm | ||
Depth 38.4mm | ||
Standards/Approvals UL | ||
Width 59.3mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with EtherNet/IP Interface is engineered to enhance field applications with seamless communication capabilities. This versatile unit supports various I/O module configurations and features a daisy-chain function for simplified connectivity. Designed for industrial robustness, the device operates within an extensive voltage range and supports an array of digital inputs and outputs, making it Ideal for diverse automation tasks. Its Compact dimensions and sturdy construction ensure reliability in demanding environments, safeguarding against environmental factors such as humidity and contamination. This Master unit is a VITAL component for integrating IO-Link devices into EtherNet/IP networks, ensuring efficient data transfer and device management.
Supports 16 configurable I/O modules for versatile applications
Features 12 digital inputs and 12 digital outputs for comprehensive connectivity
Offers adjustable current ratings for customised power management
Boasts a robust protection rating of IP 65, 66, and 67, ensuring durability in harsh conditions
Compatible with EtherNet/IP and supports transmission standards of 10Base-T and 100Base-TX
Includes a comprehensive range of communication options, including DHCP and BOOTP
Operates effectively in ambient temperatures ranging from -25°C to +60°C
