ifm electronic Input/Output Module AC3 Digital 31.6V dc
- RS Stock No.:
- 723-370
- Mfr. Part No.:
- AC3259
- Brand:
- ifm electronic
N
This image is representative of the product range
Subtotal (1 unit)*
$396.71
(exc. GST)
$436.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.71 |
*price indicative
- RS Stock No.:
- 723-370
- Mfr. Part No.:
- AC3259
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 65°C | |
| Length | 123.2mm | |
| Series | AC3 | |
| Standards/Approvals | UL | |
| Width | 25.4mm | |
| Depth | 108mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 65°C | ||
Length 123.2mm | ||
Series AC3 | ||
Standards/Approvals UL | ||
Width 25.4mm | ||
Depth 108mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module enables efficient integration of automation systems in control cabinets. This product supports a range of digital inputs and relay outputs, facilitating seamless communication between various components. Designed for reliability, it offers extensive features while maintaining robust mechanical and electrical properties. The Module is specifically crafted for mounting on DIN rail, ensuring Compact solutions that save space. Its sophisticated design also includes a watchdog function, safeguarding system integrity during operations. With a temperature resilience of -25 to 65°C and protection ratings up to IP 20, its suited for diverse industrial environments.
Integrated watchdog for system integrity assurance
Supports 4 digital inputs and 4 relay outputs for versatile application
PNP input circuit type aligns with IEC 61131-2 standards
Operating voltage range from 26.5 to 31.6 DC, ensuring reliable performance
Max current consumption of 50 mA from AS-i for efficient energy use
Short-circuit protection on digital inputs enhances operational safety
Relay outputs capable of handling a voltage range of 10 to 240 AC
IP 20 protection rating provides adequate resistance to dust and moisture
