ifm electronic Interface Module AC5 Digital 31.6V dc
- RS Stock No.:
- 723-368
- Mfr. Part No.:
- AC528A
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$822.32
(exc. GST)
$904.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $822.32 |
*price indicative
- RS Stock No.:
- 723-368
- Mfr. Part No.:
- AC528A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 6 | |
| Maximum Operating Temperature | 50°C | |
| Series | AC5 | |
| Depth | 50mm | |
| Width | 85mm | |
| Length | 108mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 6 | ||
Maximum Operating Temperature 50°C | ||
Series AC5 | ||
Depth 50mm | ||
Width 85mm | ||
Length 108mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Airbox is designed for efficient pneumatic control and quick mounting technology, Ideal for automation solutions. With integrated features such as a robust housing suitable for DIN rail mounting, this airbox simplifies connectivity and ensures reliable pneumatic operations. It operates within a voltage range of 26.5 to 31.6V DC, featuring four digital inputs and two pneumatic outputs for versatile application in industry settings. This device is built to withstand ambient temperatures from -10°C to 50°C and meets stringent EMC standards, making it a dependable choice for developers and engineers seeking a Compact and effective solution for pneumatic signal management.
Compact design facilitates easy DIN rail mounting
Four digital inputs using PNP circuits with integrated watchdog for enhanced safety
Two pneumatic outputs for effective control functions
Versatile operating voltage of 26.5 to 31.6V DC supports varied applications
Ambient temperature tolerance from -10°C to 50°C ensures functionality in diverse environments
IP 50 rating provides protection against dust ingress in mechanical installations
ATEX certified for use in potentially explosive atmospheres, ensuring compliance with safety standards
Quick mounting technology streamlines installation processes
