ifm electronic Input/Output Module AC3 Digital 31.6V dc
- RS Stock No.:
- 723-367
- Mfr. Part No.:
- AC3258
- Brand:
- ifm electronic
N
This image is representative of the product range
Subtotal (1 unit)*
$358.91
(exc. GST)
$394.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.91 |
*price indicative
- RS Stock No.:
- 723-367
- Mfr. Part No.:
- AC3258
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 65°C | |
| Length | 123.2mm | |
| Depth | 108mm | |
| Series | AC3 | |
| Width | 25.4mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 65°C | ||
Length 123.2mm | ||
Depth 108mm | ||
Series AC3 | ||
Width 25.4mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module SmartL25 4DI 4DO R C is designed to enhance automation systems within control cabinets. This versatile Module integrates multiple functionalities, including digital input and relay output management, making it an Ideal solution for efficient control processes. With a focus on ease of installation, it mounts conveniently on DIN rails and is suited for various industrial environments. The product supports Crucial electrical specifications, ensuring reliable operation under a range of conditions, from ambient temperature extremes to demanding humidity levels. This control cabinet Module represents an effective choice for streamlining control tasks while ensuring compliance with relevant standards.
Four digital inputs support PNP type sensor configurations for versatile operation
Each input current accommodates a range of high and low values, ensuring adaptable sensor integration
Four relay outputs can handle up to 6000 mA, allowing robust control of connected devices
Voltage ranges for outputs include both DC and AC, providing flexibility for various applications
Short-circuit protection is not necessary, as the design caters to providing reliable functionality under normal conditions
The module features a temperature resilience of -25°C to 65°C, suitable for challenging environments
