ifm electronic Power Supply AC1 264V dc

Subtotal (1 unit)*

$1,483.51

(exc. GST)

$1,631.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,483.51

*price indicative

RS Stock No.:
723-351
Mfr. Part No.:
AC1212
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Power Supply

Module Type

Power Supply Module

Interface Type

ASi

Maximum Supply Voltage

264V dc

Maximum Operating Temperature

60°C

Width

118mm

Standards/Approvals

UL

Depth

120

Length

134mm

Series

AC1

COO (Country of Origin):
CZ
The IFM electronic power supply unit for AS-Interface networks, ensuring consistent performance. It supports demanding industrial applications.

Stable voltage regulation

Easy installation

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy