ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-265
- Mfr. Part No.:
- AC2259
- Brand:
- ifm electronic
Subtotal (1 unit)*
$416.87
(exc. GST)
$458.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.87 |
*price indicative
- RS Stock No.:
- 723-265
- Mfr. Part No.:
- AC2259
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 108mm | |
| Standards/Approvals | UKCA | |
| Width | 50mm | |
| Series | AC2 | |
| Length | 93mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Depth 108mm | ||
Standards/Approvals UKCA | ||
Width 50mm | ||
Series AC2 | ||
Length 93mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module SmartL50 4DI 4DO R C serves as an essential Interface in control cabinets, facilitating seamless communication and control of various electrical systems. Designed to operate within the specific parameters of AS-i technology, this Module is adept at managing both digital inputs and relay outputs, ensuring efficient data handling and signal processing for automated processes. Its robust design and compliance with industry standards make it an Ideal choice for applications requiring reliability and precision in challenging environments.
Integrates 4 digital inputs and 4 relay outputs for comprehensive control
Equipped with a PNP input circuit to enhance compatibility with various sensors
Max current consumption of 1100 mA from an additional supply ensures robust performance
Features integrated watchdog for enhanced device reliability
Meets EMC standards including EN 61000-6-2, ensuring minimal interference in electromagnetic environments
