ifm electronic Interface Module AC1 31.6V dc
- RS Stock No.:
- 723-260
- Mfr. Part No.:
- AC1147
- Brand:
- ifm electronic
Subtotal (1 unit)*
$267.89
(exc. GST)
$294.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $267.89 |
*price indicative
- RS Stock No.:
- 723-260
- Mfr. Part No.:
- AC1147
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 46mm | |
| Series | AC1 | |
| Width | 20mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Maximum Operating Temperature 70°C | ||
Length 46mm | ||
Series AC1 | ||
Width 20mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic passive bus termination unit for AS-Interface networks, improving signal quality. It features LED indicators for voltage monitoring.
IP67 protection
LED voltage display
Compact cylindrical design
