ifm electronic Input/Output Module AC3 Digital 31.6V dc
- RS Stock No.:
- 723-222
- Mfr. Part No.:
- AC3264
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$337.49
(exc. GST)
$371.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.49 |
*price indicative
- RS Stock No.:
- 723-222
- Mfr. Part No.:
- AC3264
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 7 | |
| Maximum Operating Temperature | 60°C | |
| Width | 25.4mm | |
| Series | AC3 | |
| Standards/Approvals | UL | |
| Depth | 59.3mm | |
| Length | 129.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 7 | ||
Maximum Operating Temperature 60°C | ||
Width 25.4mm | ||
Series AC3 | ||
Standards/Approvals UL | ||
Depth 59.3mm | ||
Length 129.3mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module is designed for efficient integration into control cabinet systems. This Compact device is tailored to serve as an Interface for AS-Interface networks, offering essential control functionalities for automation processes. Enabling a seamless connection between sensors and actuators, it operates within an ambient temperature range of -25 to 60 degrees Celsius and is engineered for high reliability, with features such as short-circuit protection and a robust design suitable for DIN rail mounting. Constructed from Durable materials, it ensures longevity and consistent performance, making it an optimal choice for industrial settings where efficiency and safety are paramount.
Four digital inputs with a flexible power supply range for sensor compatibility
Three digital outputs designed for high current loads, ensuring robust control capability
Integrated watchdog for enhanced reliability in operational environments
Short-circuit proof outputs guarantee safety in circuit operation
User-friendly installation with DIN rail mounting facilitating quick setup
Ambient temperature tolerance allows for diverse installation locations
Sealed to IP 20 standards, ensuring protection from dust and foreign objects
Modular design with cage clamps included for secure electrical connections
