ifm electronic Input/Output Module AC3 Digital 31.6V dc
- RS Stock No.:
- 723-221
- Mfr. Part No.:
- AC3257
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$306.54
(exc. GST)
$337.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.54 |
*price indicative
- RS Stock No.:
- 723-221
- Mfr. Part No.:
- AC3257
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Input/Output Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Series | AC3 | |
| Depth | 59.3mm | |
| Standards/Approvals | UL | |
| Width | 25.4mm | |
| Length | 129.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Input/Output Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Series AC3 | ||
Depth 59.3mm | ||
Standards/Approvals UL | ||
Width 25.4mm | ||
Length 129.3mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface Control Cabinet Module SmartL25 is designed for seamless integration in control cabinets. This Module offers a Compact solution for managing inputs and outputs in various automation applications. Equipped with four digital inputs and four digital outputs, it supports a wide operating voltage range and is suitable for both standalone and auxiliary power supply configurations. The product ensures reliability and performance in challenging environments with its robust protection features, while also facilitating easy integration and accessibility due to its Compact DIN rail mounting design.
Operating voltage range from 18 to 31.6 V DC enhances compatibility with various systems
Max current consumption of 30 mA from AS-i ensures energy efficiency
Integrated watchdog function improves system reliability
Four digital inputs with PNP configuration allow flexible sensor integration
Input current ratings accommodate a variety of sensor types, ensuring reliable operation
Four digital outputs can handle up to 1000 mA for effective actuator control
Short-circuit-proof design safeguards against operational faults
