ifm electronic Input/Output Module AC2 Digital 31.6V dc
- RS Stock No.:
- 723-204
- Mfr. Part No.:
- AC2435
- Brand:
- ifm electronic
Subtotal (1 unit)*
$626.27
(exc. GST)
$688.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $626.27 |
*price indicative
- RS Stock No.:
- 723-204
- Mfr. Part No.:
- AC2435
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Module Type | Input/Output | |
| Product Type | Input/Output Module | |
| Input Type | Digital | |
| Mount Type | Direct Mount | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 80°C | |
| Length | 152mm | |
| Series | AC2 | |
| Standards/Approvals | UL Class 2 | |
| Width | 60mm | |
| Depth | 27mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Module Type Input/Output | ||
Product Type Input/Output Module | ||
Input Type Digital | ||
Mount Type Direct Mount | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 80°C | ||
Length 152mm | ||
Series AC2 | ||
Standards/Approvals UL Class 2 | ||
Width 60mm | ||
Depth 27mm | ||
- COO (Country of Origin):
- DE
The IFM electronic AS-Interface CompactLine Module is designed for seamless field installation in industrial environments, ensuring efficient control over digital inputs and outputs. This robust Module supports a range of applications, offering reliable connectivity and integration within automation systems. It operates on a DC voltage range while being equipped with a watchdog feature to enhance operational stability. The Module's Compact design and durability make it suitable for various installations, enabling straightforward integration with existing systems.
Comprises 4 digital inputs and 4 outputs, providing bidirectional communication
Features a PNP configuration for digital input and output circuits, ensuring strong performance
Designed for a voltage range of 20 to 30V DC, facilitating greater compatibility
Includes an integrated watchdog for enhanced system reliability and safety
Offers short-circuit protection and electrical separation for safeguarding operations
Ambient temperature resilience ranges from -25 to 80°C, allowing for versatile use in extreme conditions
Constructed with a robust IP67 protection rating, ensuring reliability in harsh environments
