ifm electronic Interface Module AL1 Digital 30V dc
- RS Stock No.:
- 723-144
- Mfr. Part No.:
- AL1322
- Brand:
- ifm electronic
Subtotal (1 unit)*
$987.25
(exc. GST)
$1,085.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $987.25 |
*price indicative
- RS Stock No.:
- 723-144
- Mfr. Part No.:
- AL1322
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | IO-Link V1.1 | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Width | 59.3mm | |
| Standards/Approvals | UL | |
| Depth | 38.4mm | |
| Series | AL1 | |
| Length | 208mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type IO-Link V1.1 | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Width 59.3mm | ||
Standards/Approvals UL | ||
Depth 38.4mm | ||
Series AL1 | ||
Length 208mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with EtherNet/IP Interface serves as a versatile connectivity solution for industrial applications. Designed to facilitate seamless communication between sensors and higher-level systems, this device enables efficient data exchange across various device types. The unit features robust input and output configurations, along with extensive support for multiple network topologies. Its robust construction ensures reliability in challenging environments, making it Ideal for field operations.
Compatible with EtherNet/IP, allowing for flexible system integration
Configurable inputs and outputs support custom application requirements
Supports a total of 16 digital inputs and 8 digital outputs for extensive connectivity
Protection class IP67 ensures durability in harsh environmental conditions
Ambient temperature range from -25°C to 60°C enables operation in diverse climates
Short-circuit proof outputs enhance device safety and reliability
Offers multiple transmission standards, including 10Base-T and 100Base-TX
Supports secure protocols like HTTPS, ensuring data integrity
Equipped with a daisy-chain function for simplified wiring and setup
