ifm electronic Cover AC3
- RS Stock No.:
- 723-123
- Mfr. Part No.:
- AC3000
- Brand:
- ifm electronic
Subtotal (1 unit)*
$24.98
(exc. GST)
$27.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.98 |
*price indicative
- RS Stock No.:
- 723-123
- Mfr. Part No.:
- AC3000
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Cover | |
| Width | 45mm | |
| Length | 80mm | |
| Depth | 13 | |
| Series | AC3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Cover | ||
Width 45mm | ||
Length 80mm | ||
Depth 13 | ||
Series AC3 | ||
- COO (Country of Origin):
- DE
The IFM electronic protective cover for AS-Interface modules that shields components from external damage. It ensures long-term durability.
Precision fit
Robust material
Easy attachment
