ifm electronic Interface Module AC5 31.6V
- RS Stock No.:
- 723-097
- Mfr. Part No.:
- AC5011
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$60.92
(exc. GST)
$67.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.92 |
*price indicative
- RS Stock No.:
- 723-097
- Mfr. Part No.:
- AC5011
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Mount Type | DIN Rail, Panel | |
| Interface Type | ASi | |
| Maximum Supply Voltage | 31.6V | |
| Maximum Operating Temperature | 85°C | |
| Series | AC5 | |
| Standards/Approvals | UL | |
| Depth | 20mm | |
| Length | 45mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Mount Type DIN Rail, Panel | ||
Interface Type ASi | ||
Maximum Supply Voltage 31.6V | ||
Maximum Operating Temperature 85°C | ||
Series AC5 | ||
Standards/Approvals UL | ||
Depth 20mm | ||
Length 45mm | ||
Width 80mm | ||
- COO (Country of Origin):
- RO
The IFM electronic AS-Interface Module featuring the EEMS-Base FC Addressing socket. It operates within an electrical design suited for AS-i systems, providing a reliable solution for connecting devices in industrial automation. The Compact dimensions of the product, measuring 45 x 80 x 20 mm, allow for efficient integration into existing setups, while the robust housing guarantees durability across a wide range of operating conditions. Its IP67 rating ensures protection against dust and water, making it Ideal for various environments. With an operating voltage range of 26.5 to 31.6 DC and a contact rating of less than 2 A, this product promises consistent performance for your automation projects.
Designed for use with AS-Interface modules, ensuring compatibility within automation systems
Quick mounting technology facilitates straightforward installation with AS-i flat cables
Compact and lightweight design, weighing only 61 grams, simplifies integration into tight spaces
Operating temperature range of -25 to 85 °C accommodates diverse environmental conditions
Offers IP67 protection, safeguarding against dust and water ingress for reliable outdoor performance
Rectangular housing aids in efficient space utilisation and mounting flexibility
Electrical connection utilises contact pins in the module upper part for secure and efficient connectivity
