ifm electronic Interface Module AC5 31.6V

Subtotal (1 unit)*

$58.25

(exc. GST)

$64.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.25

*price indicative

RS Stock No.:
723-096
Mfr. Part No.:
AC5031
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V

Maximum Operating Temperature

85°C

Width

45mm

Depth

33mm

Series

AC5

Length

82.5mm

COO (Country of Origin):
DE
The IFM electronic AS-Interface Module. This component supports a variety of functionalities, ensuring seamless integration within automated systems. Its electrical performance is optimised for DC operating voltages ranging from 26.5 to 31.6 volts, while its Durable design accommodates ambient temperatures from -25 to 85 degrees Celsius. Housed in a rectangular form, it boasts an IP 65 protection rating, making it suitable for various environmental conditions. The product ensures reliable performance with an impressive weight of 115.2 grams and facilitates versatile mounting options on both DIN rails and panels, catering to diverse installation requirements. Comprehensive accessory provision enhances its usability in demanding applications.

Electrical design optimised for AS-i connections

Offers a contact rating of under 4 A for efficient operation

Wide operating temperature range from -25 to 85 degrees Celsius for extended usability

Features IP 65 protection, ensuring resilience against dust and water ingress

Lightweight at 115.2 grams, enhancing installation flexibility

Rectangular housing design compatible with various mounting options

Facilitates mounting on DIN rails and panels for convenient installation

Includes a pack with multiple accessories like flat cable Seals and cable glands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy