Advantech Module ADAM 4000 Series Counter 30V
- RS Stock No.:
- 718-870
- Mfr. Part No.:
- ADAM-4080
- Brand:
- Advantech
N
Subtotal (1 unit)*
$356.63
(exc. GST)
$392.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $356.63 |
*price indicative
- RS Stock No.:
- 718-870
- Mfr. Part No.:
- ADAM-4080
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Module | |
| Input Type | Counter | |
| Interface Type | RS485 | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 2 | |
| Maximum Operating Temperature | 70°C | |
| Series | ADAM 4000 Series | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Module | ||
Input Type Counter | ||
Interface Type RS485 | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 2 | ||
Maximum Operating Temperature 70°C | ||
Series ADAM 4000 Series | ||
- COO (Country of Origin):
- TW
The Advantech 2 Channel frequency module designed for counter monitoring and precise data collection. Its main function revolves around capturing frequency and Pulse signals accurately within various applications.
Supports two independent counters for versatile monitoring
Capable of handling maximum input frequencies of 50 kHz
Provides isolation voltage of 2,500 V RMS for enhanced safety
Features programmable settings for various counter operations
Operates in a temperature range of -10 to 70°C
Equipped with alarm comparators on each counter for reliable performance
