Advantech Ethernet Module ADAM Analogue
- RS Stock No.:
- 718-820
- Mfr. Part No.:
- ADAM-6018
- Brand:
- Advantech
Subtotal (1 unit)*
$747.91
(exc. GST)
$822.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $747.91 |
*price indicative
- RS Stock No.:
- 718-820
- Mfr. Part No.:
- ADAM-6018
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Module | |
| Module Type | Digital Output | |
| Input Type | Analogue | |
| Interface Type | SNMP | |
| Standards/Approvals | UL | |
| Series | ADAM | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Module | ||
Module Type Digital Output | ||
Input Type Analogue | ||
Interface Type SNMP | ||
Standards/Approvals UL | ||
Series ADAM | ||
- COO (Country of Origin):
- TW
The Advantech 8 Thermocouple IoT Modbus is an Advanced industrial module designed for accurate temperature monitoring and intelligent control in connected systems. It enables reliable operation with integrated logic processing and seamless communication capabilities.
GCL supports Basic logic control rules
Watchdog timer enables system recovery
Built in web server for easy access and configuration
- RS Stock No. 2440351
- Mfr. Part No. 705010/18-000-36/000
Each
$898.57
- RS Stock No. 2440352
- Mfr. Part No. 705010/18-400-36/000
Each
$1,208.27
- RS Stock No. 0692020
- Mfr. Part No. 6AG1540-1AB01-7AA0
Each
$2,704.99
- RS Stock No. 0692050
- Mfr. Part No. 6ES7541-1AD01-0AB0
Each
$2,022.12












