Advantech I/O Card Bracket PCI Digital 2V
- RS Stock No.:
- 718-819
- Mfr. Part No.:
- PCI-1753
- Brand:
- Advantech
Subtotal (1 unit)*
$394.32
(exc. GST)
$433.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.32 |
*price indicative
- RS Stock No.:
- 718-819
- Mfr. Part No.:
- PCI-1753
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Module Type | Digital I/O Module | |
| Product Type | I/O Card Bracket | |
| Input Type | Digital | |
| Maximum Supply Voltage | 2V | |
| Maximum Operating Temperature | 60°C | |
| Series | PCI | |
| Length | 175mm | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Module Type Digital I/O Module | ||
Product Type I/O Card Bracket | ||
Input Type Digital | ||
Maximum Supply Voltage 2V | ||
Maximum Operating Temperature 60°C | ||
Series PCI | ||
Length 175mm | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
- COO (Country of Origin):
- TW
The Advantech Digital I/O card offers up to 96 TTL digital lines, designed to effectively emulate mode 0 of the 8255 PPI chip for versatile I/O configuration, suitable for a variety of applications.
Provides 96 digital I/O lines, enhancing input/output capacity
Emulates mode 0 of the 8255 PPI, ensuring compatibility
Features buffered circuits for improved driving capacity
Supports multiple-source interrupt handling for efficient operation
Allows output status read-back for better monitoring
Retains output settings post hot reset for reliability
