Advantech I/O Module ADAM Digital 50V
- RS Stock No.:
- 718-803
- Mfr. Part No.:
- ADAM-5055
- Brand:
- Advantech
N
Subtotal (1 unit)*
$284.44
(exc. GST)
$312.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.44 |
*price indicative
- RS Stock No.:
- 718-803
- Mfr. Part No.:
- ADAM-5055
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | I/O Module | |
| Module Type | Digital Input Module | |
| Input Type | Digital | |
| Maximum Supply Voltage | 50V | |
| Number of I/Os | 8 | |
| Series | ADAM | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type I/O Module | ||
Module Type Digital Input Module | ||
Input Type Digital | ||
Maximum Supply Voltage 50V | ||
Number of I/Os 8 | ||
Series ADAM | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The Advantech Isolated Digital Module With LED is a reliable industrial Interface designed for stable signal control and monitoring. It features optical isolation to protect connected systems while ensuring efficient performance with low power consumption.
Optical isolation up to 2500 VDC
Power consumption 0.68 W typical
16 channel configuration
