Advantech Ethernet Module 4000 LAN Series Digital 30V dc
- RS Stock No.:
- 718-793
- Mfr. Part No.:
- WISE-4010
- Brand:
- Advantech
N
Subtotal (1 unit)*
$308.06
(exc. GST)
$338.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.06 |
*price indicative
- RS Stock No.:
- 718-793
- Mfr. Part No.:
- WISE-4010
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Module Type | Digital I/O Module | |
| Product Type | Ethernet Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail, Wall | |
| Interface Type | TCP IP | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 25mm | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Series | 4000 LAN Series | |
| Length | 98mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Module Type Digital I/O Module | ||
Product Type Ethernet Module | ||
Input Type Digital | ||
Mount Type DIN Rail, Wall | ||
Interface Type TCP IP | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 25mm | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Series 4000 LAN Series | ||
Length 98mm | ||
- COO (Country of Origin):
- TW
The Advantech 4AI 4DO Modbus Ethernet I O is an Advanced industrial module designed for efficient data acquisition and control over Ethernet networks. It enables seamless integration with modern systems while ensuring reliable operation and flexible configuration.
Local logging with RTC time stamp
Mobile device configuration using HTML5
Power input 10 to 30 VDC with reverse protection
