Advantech I/O Module USB Digital 60V
- RS Stock No.:
- 718-786
- Mfr. Part No.:
- USB-4750-CE
- Brand:
- Advantech
Subtotal (1 unit)*
$437.78
(exc. GST)
$481.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $437.78 |
*price indicative
- RS Stock No.:
- 718-786
- Mfr. Part No.:
- USB-4750-CE
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Module Type | Input | |
| Product Type | I/O Module | |
| Input Type | Digital | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 60V | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Length | 132mm | |
| Depth | 32mm | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Series | USB | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Module Type Input | ||
Product Type I/O Module | ||
Input Type Digital | ||
Mount Type Wall | ||
Maximum Supply Voltage 60V | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Length 132mm | ||
Depth 32mm | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Series USB | ||
- COO (Country of Origin):
- TW
The Advantech 32 Channel isolated digital I/O USB module is designed for versatile communication and control, featuring a combination of both digital input and output capabilities to cater to various industrial applications.,
Compatible with USB 1.1/2.0, ensuring seamless integration
Bus powered for easy mobility and installation
Supports 16 isolated digital input and 16 digital output channels
High voltage isolation at 2,500 VDC for enhanced safety
Includes a lockable USB cable for secure connections
