Advantech I/O Module ADAM 4000 Differential 30V dc

Subtotal (1 unit)*

$576.71

(exc. GST)

$634.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$576.71

*price indicative

RS Stock No.:
718-766
Mfr. Part No.:
ADAM-4017+-F
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

I/O Module

Module Type

Analogue Input Module

Input Type

Differential

Mount Type

DIN

Interface Type

RS485

Maximum Supply Voltage

30V dc

Number of I/Os

8

Maximum Operating Temperature

70°C

Series

ADAM 4000

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Advantech 8 Channel Analog Input Module offers precision analogue input capabilities, designed for seamless integration with Modbus protocols, ensuring reliable data acquisition for various applications.

Equipped with a watchdog timer system that enhances communication reliability

Supports multiple input configurations including mV, V, and mA

Features an isolation voltage rating of 3,000 VDC for enhanced safety

Operates effectively in a wide temperature range of -10 to 70°C

Provides 16-bit resolution for detailed analogue data

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy