Siemens Digital I/O Module 6ES7552 Digital 24V
- RS Stock No.:
- 692-051
- Mfr. Part No.:
- 6ES7552-1AA01-0AB0
- Brand:
- Siemens
N
Subtotal (1 unit)*
$1,183.83
(exc. GST)
$1,302.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,183.83 |
*price indicative
- RS Stock No.:
- 692-051
- Mfr. Part No.:
- 6ES7552-1AA01-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Digital Timing Channel | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Rail Mount | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 24 | |
| Maximum Operating Temperature | 60°C | |
| Length | 147mm | |
| Series | 6ES7552 | |
| Width | 35mm | |
| Standards/Approvals | NK | |
| Depth | 129mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Digital Timing Channel | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Rail Mount | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 24 | ||
Maximum Operating Temperature 60°C | ||
Length 147mm | ||
Series 6ES7552 | ||
Width 35mm | ||
Standards/Approvals NK | ||
Depth 129mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-1500 TM Timer DIDQ is a versatile time-controlled digital I/O module designed for high-speed and precision automation tasks. It supports up to 8 digital inputs and 16 digital outputs, with Advanced features such as timestamping, counting, PWM, and oversampling across a maximum of 24 channels. The module integrates seamlessly with the S7-1500 system via rail mounting and supports isochronous mode.
Supports LED diagnostic indicators
Supports diagnostic alarms
CE and UKCA compliant
