Siemens Communication Module 6ES7541
- RS Stock No.:
- 692-050
- Mfr. Part No.:
- 6ES7541-1AD01-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,022.12
(exc. GST)
$2,224.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,022.12 |
*price indicative
- RS Stock No.:
- 692-050
- Mfr. Part No.:
- 6ES7541-1AD01-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Module Type | Interface | |
| Mount Type | Rail Mount | |
| Interface Type | RS232 | |
| Maximum Operating Temperature | 60°C | |
| Series | 6ES7541 | |
| Length | 147mm | |
| Width | 35mm | |
| Depth | 127mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Module Type Interface | ||
Mount Type Rail Mount | ||
Interface Type RS232 | ||
Maximum Operating Temperature 60°C | ||
Series 6ES7541 | ||
Length 147mm | ||
Width 35mm | ||
Depth 127mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-1500 CM is a high-performance communications module designed for serial RS-232 integration in industrial automation systems. It supports multiple protocols including Freeport, 3964(R), USS, and Modbus RTU (Master and Device), with a transmission rate up to 115.2 Kbit/s and auxiliary signal support via a 9-pin D-sub plug. With an 8 Kbyte telegram buffer and capacity for 255 telegrams, it ensures reliable and efficient data exchange.
Supports LED diagnostic indicators
Supports diagnostic alarms
CE and UKCA compliant
