Siemens Interface Module 6AG1155 24V
- RS Stock No.:
- 692-017
- Mfr. Part No.:
- 6AG1155-6AA02-7BN0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,887.67
(exc. GST)
$2,076.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,887.67 |
*price indicative
- RS Stock No.:
- 692-017
- Mfr. Part No.:
- 6AG1155-6AA02-7BN0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Module Type | Interface | |
| Interface Type | RJ45 | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 32 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 74mm | |
| Width | 50mm | |
| Series | 6AG1155 | |
| Length | 117mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Module Type Interface | ||
Interface Type RJ45 | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 32 | ||
Maximum Operating Temperature 70°C | ||
Depth 74mm | ||
Width 50mm | ||
Series 6AG1155 | ||
Length 117mm | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS ET 200SP is a rugged PROFINET Interface module designed for high-performance distributed automation systems. It supports up to 32 ET 200SP I/O modules and 16 ET 200AL modules, enabling flexible and scalable configurations. With multi-hot swapping, integrated switch, and Advanced diagnostics, it ensures reliable operation even in harsh industrial environments. The module is conformably coated for enhanced durability and supports PROFINET IRT, shared device functionality, and media redundancy.
Supports reverse polarity protection
Supports short circuit protection
3 Network loading class
