Siemens Measuring Sensor SENTRON

N

Subtotal (1 kit)*

$5,082.53

(exc. GST)

$5,590.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$5,082.53

*price indicative

RS Stock No.:
676-563
Mfr. Part No.:
7KT1225
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Measuring Sensor

Depth

150mm

Length

400mm

Series

SENTRON

Standards/Approvals

IEC 62053-23

COO (Country of Origin):
DE
The Siemens Starter Kit includes two 12-sensor bars, 24x 63 A sensors, and a data manager, designed for precise monitoring and control in industrial applications. The protection class IP2X on the front ensures safe and secure use. With a Compact height of 400 mm and depth of 150 mm, this kit is Ideal for installation in tight spaces while delivering reliable performance for sensor-based systems.

Comes with a data manager for optimized system monitoring

Protection class IP2X on the front for enhanced safety

Compact design with a height of 400 mm and depth of 150 mm

Ideal for sensor-based control and monitoring systems in industrial setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy