Sifam Tinsley I/O Module SM4 Analogue 253V ac/dc

Subtotal (1 unit)*

$626.49

(exc. GST)

$689.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$626.49

*price indicative

RS Stock No.:
635-388
Mfr. Part No.:
SM2 0018
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

I/O Module

Input Type

Analogue

Mount Type

Rail

Interface Type

RS485

Maximum Supply Voltage

253V ac/dc

Number of I/Os

4

Maximum Operating Temperature

55°C

Depth

100mm

Standards/Approvals

EN 61010-1, EN 61000-6-2, EN 61000-6-4

Width

45mm

Series

SM4

Length

12mm

COO (Country of Origin):
PL
The Sifam Tinsley Analog Input Module is designed for the conversion of standard signals and temperature data into RS-485 / MODBUS communication across 4 channels. It features programmable measurement characteristics, allowing customization for various applications. The module is designed for easy installation on a TS35 rail, making it convenient for use in industrial and automation systems.

Mathematical functions realized between channels and on channels

2 programmable OC outputs

Full galvanic separation between inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy