Advantech Input Module ADAM-6000 V Type Thermocouple
- RS Stock No.:
- 276-157
- Mfr. Part No.:
- ADAM-6017-D
- Brand:
- Advantech
This image is representative of the product range
Subtotal (1 unit)*
$616.77
(exc. GST)
$678.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $616.77 |
*price indicative
- RS Stock No.:
- 276-157
- Mfr. Part No.:
- ADAM-6017-D
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Module Type | Input/Output | |
| Product Type | Input Module | |
| Input Type | V Type Thermocouple | |
| Mount Type | Wall, DIN Rail | |
| Interface Type | Digital | |
| Maximum Operating Temperature | 70°C | |
| Series | ADAM-6000 | |
| Standards/Approvals | FCC, RoHS, CE, UL | |
| Depth | 30mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Module Type Input/Output | ||
Product Type Input Module | ||
Input Type V Type Thermocouple | ||
Mount Type Wall, DIN Rail | ||
Interface Type Digital | ||
Maximum Operating Temperature 70°C | ||
Series ADAM-6000 | ||
Standards/Approvals FCC, RoHS, CE, UL | ||
Depth 30mm | ||
Width 70mm | ||
RoHS Status: Exempt
