Siemens Base Unit 3UF7000 Digital 240V

Subtotal (1 unit)*

$957.82

(exc. GST)

$1,053.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$957.82

*price indicative

RS Stock No.:
275-950
Mfr. Part No.:
3UF7000-1AU00-0AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Base Unit

Input Type

Digital

Mount Type

Screw and Snap-On

Interface Type

PROFIBUS-DP

Maximum Supply Voltage

240V

Number of I/Os

7

Maximum Operating Temperature

50°C

Length

111mm

Standards/Approvals

EAC, UL, CCC, UKCA, RoHS, CE

Depth

95mm

Series

3UF7000

Width

45mm

COO (Country of Origin):
DE
The Siemens motor management system is designed to provide comprehensive control and protection for motors in various industrial applications. With its robust features, this versatile product supports advanced functions such as bus communication and diagnostics, ensuring seamless integration into existing systems. Its flexible input output configurations make it ideal for both new installations and upgrades. Built to withstand harsh environmental conditions, this unit guarantees reliability and longevity, making it an essential component for efficient motor management. From overload protection to phase failure detection, the system promises optimal performance and safety, enhancing operational efficiency.

Features a user friendly interface for easy configuration

Robust protection against overcurrent and ground faults

Compact design allowing for flexible installation options

Equipped with high mechanical and electrical endurance for reliability

Provides detailed diagnostics for proactive maintenance

Compatible with various input types for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy