Eaton Communication Module DXG 28.8V
- RS Stock No.:
- 262-650
- Mfr. Part No.:
- 744-F0191-00P DXG-NET-SWD-IP54
- Brand:
- Eaton
Subtotal (1 unit)*
$273.03
(exc. GST)
$300.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.03 |
*price indicative
- RS Stock No.:
- 262-650
- Mfr. Part No.:
- 744-F0191-00P DXG-NET-SWD-IP54
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Communication Module | |
| Interface Type | 1 Wire | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 50°C | |
| Series | DXG | |
| Width | 45mm | |
| Depth | 105mm | |
| Length | 130mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Communication Module | ||
Interface Type 1 Wire | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 50°C | ||
Series DXG | ||
Width 45mm | ||
Depth 105mm | ||
Length 130mm | ||
Standards/Approvals CE, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton advanced SmartWire-DT module designed specifically for frequency inverters in the DG1 series, boasting an IP54 rating for reliable performance in diverse environments. This compact communication module not only simplifies wiring but also enhances operational efficiency with a robust design. With features tailored to meet industrial needs, this module ensures seamless integration with existing systems, facilitating intelligent automation solutions. Whether used in demanding applications or routine operations, it stands out for its durability and effectiveness, making it an indispensable asset for modern automation tasks. Its functionalities are backed by extensive testing, guaranteeing its safety and reliability under various operational conditions.
Facilitates easy integration with frequency inverters
Compact design allows for efficient use of space
Robust build optimises performance in challenging environments
Ensures seamless communication between devices
Rated for protection against dust and water ingress, enhancing longevity
Supports a wide range of ambient operating temperatures
Complies with stringent international standards for safety
Offers optional communication capabilities for expanded functionality
