Eaton Communication Module DXG 28.8V

Subtotal (1 unit)*

$192.07

(exc. GST)

$211.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.07

*price indicative

RS Stock No.:
260-769
Mfr. Part No.:
744-F0116-00P DXG-NET-CANOPEN
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Communication Module

Interface Type

CAN Open

Maximum Supply Voltage

28.8V

Maximum Operating Temperature

50°C

Depth

105mm

Length

130mm

Standards/Approvals

CE

Series

DXG

Width

45mm

COO (Country of Origin):
CN
The Eaton field bus module is designed to enhance the capabilities of variable frequency drives, particularly within the Eaton DG1 series. The DXG-NET-CANOPEN enables reliable and efficient communication via the CANopen protocol. With its compact design, it seamlessly integrates into your existing systems, ensuring smooth operation for demanding industrial environments. The robust construction supports a wide temperature range, making it suitable for various climatic conditions. By utilising this communication module, users can optimise their automation processes and achieve better control over their operations.

Designed for compatibility with Eaton DG1 series variable frequency drives

Employs the CANopen protocol for robust communication functionality

Features a compact and space-saving design, allowing for easy integration

Houses a plug-in connection type for straightforward installation

Meets essential safety standards with comprehensive compliance measures

Tested and verified for resistance to UV radiation and corrosion

Can function effectively in ambient temperatures ranging from -10 °C to 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy