Eaton Communication Module XIOC-NET 28.8V
- RS Stock No.:
- 255-690
- Mfr. Part No.:
- 257908 XIOC-NET-DP-M
- Brand:
- Eaton
Subtotal (1 unit)*
$2,102.86
(exc. GST)
$2,313.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,102.86 |
*price indicative
- RS Stock No.:
- 255-690
- Mfr. Part No.:
- 257908 XIOC-NET-DP-M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Communication Module | |
| Interface Type | RS485, PROFIBUS-DP | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA-C22.2 No. 0-M, UL, EN 50178, CE, CSA, UL508, CSA-C22.2 No. 142-M, IEC/EN 61131-2 | |
| Width | 95mm | |
| Series | XIOC-NET | |
| Length | 100mm | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Communication Module | ||
Interface Type RS485, PROFIBUS-DP | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA-C22.2 No. 0-M, UL, EN 50178, CE, CSA, UL508, CSA-C22.2 No. 142-M, IEC/EN 61131-2 | ||
Width 95mm | ||
Series XIOC-NET | ||
Length 100mm | ||
Depth 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton XIOC Communication module is engineered for seamless integration with XC100/200 systems. This advanced communication solution offers exceptional performance in a compact design, enabling reliable data transfer through its PROFIBUS-DP interface. Designed for operational excellence, it provides flexibility with potential separation and a robust protection class. The combination of a master module and sophisticated features ensures that it meets the demands of modern industrial automation while maintaining compliance with international standards. Its exceptional shock and vibration resistance makes it suitable for various applications, ensuring that it can withstand challenging environments. Experience enhanced connectivity and performance with this essential communication module.
Supports PROFIBUS-DP for advanced data transfer capabilities
Fitted with multiple interfaces for versatile connectivity
Robust design ensures high protection against environmental factors
Designed for easy integration within expandable systems
Incorporates current consumption monitoring for enhanced efficiency
Meets stringent certification standards for safety and reliability
Offers excellent shock and vibration resistance for durability in industrial settings
Capable of maintaining functionality across a wide temperature range
