Eaton Output Module XIOC-2AO Analogue 24V dc
- RS Stock No.:
- 255-688
- Mfr. Part No.:
- 257904 XIOC-2AO-U2
- Brand:
- Eaton
Subtotal (1 unit)*
$798.73
(exc. GST)
$878.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $798.73 |
*price indicative
- RS Stock No.:
- 255-688
- Mfr. Part No.:
- 257904 XIOC-2AO-U2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Module Type | Analogue Output Module | |
| Product Type | Output Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Depth | 95mm | |
| Standards/Approvals | CE, CSA-C22.2 No. 0-M, CSA-C22.2 No. 142-M, IEC/EN 61131-2, UL508, EN 50178, CSA UL | |
| Width | 30mm | |
| Length | 100mm | |
| Series | XIOC-2AO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Module Type Analogue Output Module | ||
Product Type Output Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Depth 95mm | ||
Standards/Approvals CE, CSA-C22.2 No. 0-M, CSA-C22.2 No. 142-M, IEC/EN 61131-2, UL508, EN 50178, CSA UL | ||
Width 30mm | ||
Length 100mm | ||
Series XIOC-2AO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton Analog Output Module is used for XC100/200. It comes with supply voltage of 24 V DC. It features screw and spring clamp connection. The analogue input and output is configurable. It operates between an ambient temperature range of 0 °C to 55 °C.
IP20 rated
II overvoltage category
Plug in terminal block
