Eaton Output Module XIOC-2AO 28.8V
- RS Stock No.:
- 255-520
- Mfr. Part No.:
- 257902 XIOC-2AO-U1-2AO-I2
- Brand:
- Eaton
Subtotal (1 unit)*
$1,301.87
(exc. GST)
$1,432.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,301.87 |
*price indicative
- RS Stock No.:
- 255-520
- Mfr. Part No.:
- 257902 XIOC-2AO-U1-2AO-I2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Output Module | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 55°C | |
| Series | XIOC-2AO | |
| Width | 95mm | |
| Standards/Approvals | UL508, EN 50178, CSA-C22.2 | |
| Depth | 30mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Output Module | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 55°C | ||
Series XIOC-2AO | ||
Width 95mm | ||
Standards/Approvals UL508, EN 50178, CSA-C22.2 | ||
Depth 30mm | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton advanced analog output module redefines precision in automation control. Designed for the XC100/200 series, it caters to demanding applications with its robust capabilities. The module facilitates seamless connectivity through screw/spring clamp connections, optimising both ease of installation and reliability. With a compact design aiming at space efficiency, it boasts an IP20 degree of protection, ensuring it can withstand the rigours of an industrial environment. Designed for flexibility, this module supports various output types and can be expanded with additional modules, making it a versatile choice for engineers looking for scalability in their systems. The Eaton analog output module stands out with its significant accuracy, high resolution of 12 bits, and overvoltage protection categorised under Electrical equipment standards, offering peace of mind for critical applications.
Compact design promotes space-saving installation
Versatile output types cater to various control needs
Enhanced accuracy ensures reliable performance in demanding applications
User-friendly screw/spring clamp connections facilitate easy wiring
High resolution delivers detailed analog signals for precise control
Suitable for integration within expandable automation systems
IP20 rating guarantees protection against deposition of solid foreign objects
Complies with international electrical safety and compatibility standards
