Eaton Input Module XIOC-8AI Analogue 28.8V
- RS Stock No.:
- 255-518
- Mfr. Part No.:
- 257899 XIOC-8AI-U1
- Brand:
- Eaton
Subtotal (1 unit)*
$1,527.48
(exc. GST)
$1,680.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,527.48 |
*price indicative
- RS Stock No.:
- 255-518
- Mfr. Part No.:
- 257899 XIOC-8AI-U1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input Module | |
| Input Type | Analogue | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Series | XIOC-8AI | |
| Standards/Approvals | UL CSA UL Category Control No.:NRAQ, IEC/EN 61131-2, CE, CSA File No.:012528, CSA-C22.2 No. 142-M, CSA Class No.:2252-01, UL File No.:E135462, CSA-C22.2 No. 0-M, EN 50178, UL508 | |
| Depth | 30mm | |
| Length | 100mm | |
| Width | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input Module | ||
Input Type Analogue | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Series XIOC-8AI | ||
Standards/Approvals UL CSA UL Category Control No.:NRAQ, IEC/EN 61131-2, CE, CSA File No.:012528, CSA-C22.2 No. 142-M, CSA Class No.:2252-01, UL File No.:E135462, CSA-C22.2 No. 0-M, EN 50178, UL508 | ||
Depth 30mm | ||
Length 100mm | ||
Width 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton advanced analog input card designed seamlessly for the XC100 and XC200 modular PLC systems. Engineered to operate at 24 V DC, this card accommodates eight differential inputs ranging from 0 to 10 V, facilitating precise data acquisition for various automation tasks. Its robust design ensures reliability across a range of environmental conditions, making it suitable for diverse industrial applications. With its compact form factor and innovative features, the XIOC-8AI-U1 delivers exceptional scalability, allowing integration with up to 15 additional modules for enhanced functionality. This product exemplifies Eaton's commitment to quality and performance, promising to elevate your automation capabilities.
Modular design allows for flexible expansion tailored to project needs
Configurable analog inputs enhance measurement versatility
Screw-/spring clamp connection simplifies wiring and installation
IP20 protection class ensures safety in varied operating environments
Opto-isolated analog inputs provide enhanced signal integrity
Temperature ranges suit both operational and storage requirements
Notable mechanical resistance characteristics facilitate longevity
Robust certification ensures compliance with international standards
