Eaton Counter XIOC-2CNT Digital 28.8V
- RS Stock No.:
- 254-444
- Mfr. Part No.:
- 257907 XIOC-2CNT-100KHZ
- Brand:
- Eaton
Subtotal (1 unit)*
$1,302.99
(exc. GST)
$1,433.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,302.99 |
*price indicative
- RS Stock No.:
- 254-444
- Mfr. Part No.:
- 257907 XIOC-2CNT-100KHZ
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Counter | |
| Input Type | Digital | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA Class No.:2252-01, EN 50178, CSA CE, UL508, UL CSA, IEC/EN 61131-2, UL Category Control No.:NRAQ CSA-C22.2 No. 0-M | |
| Series | XIOC-2CNT | |
| Width | 95mm | |
| Length | 100mm | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Counter | ||
Input Type Digital | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA Class No.:2252-01, EN 50178, CSA CE, UL508, UL CSA, IEC/EN 61131-2, UL Category Control No.:NRAQ CSA-C22.2 No. 0-M | ||
Series XIOC-2CNT | ||
Width 95mm | ||
Length 100mm | ||
Depth 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Eaton counter module is designed for seamless integration with the XC100 and XC200 modular controllers, providing a compact and efficient solution for high-performance automation tasks. With its capability to handle dual 100 kHz inputs, it is engineered for precision and reliability in various applications. The product is modular, allowing for up to 15 additional XI/OC modules to be connected, thus expanding its functionality to meet diverse operational demands. With a robust design, the counter module operates within a specified power supply range, ensuring optimal performance even in challenging environments. It embodies Eaton's commitment to innovation and quality, making it an ideal choice for professionals seeking reliability in their control and automation systems.
Designed for compatibility with XC100 and XC200 controllers
Supports dual-channel operation for streamlined processes
Compact dimensions facilitate easy integration into existing setups
High input frequency handling enhances system responsiveness
Built with stringent electromagnetic compatibility for reduced interference
Features IP20 rating, ensuring robustness against environmental factors
Allows flexibility with connection options for terminals
Includes opto-isolated outputs for enhanced safety
Adapts easily to various automation tasks across multiple industries
Tailored for both mechanical and expressive performance needs
