Eaton Power Module ZFW 0V
- RS Stock No.:
- 254-417
- Mfr. Part No.:
- 248298 Z-FW/003
- Brand:
- Eaton
Subtotal (1 unit)*
$85.96
(exc. GST)
$94.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.96 |
*price indicative
- RS Stock No.:
- 254-417
- Mfr. Part No.:
- 248298 Z-FW/003
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Power Module | |
| Mount Type | Left | |
| Maximum Supply Voltage | 0V | |
| Maximum Operating Temperature | 40°C | |
| Depth | 8.8mm | |
| Length | 80mm | |
| Series | ZFW | |
| Standards/Approvals | RoHS | |
| Width | 65.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Power Module | ||
Mount Type Left | ||
Maximum Supply Voltage 0V | ||
Maximum Operating Temperature 40°C | ||
Depth 8.8mm | ||
Length 80mm | ||
Series ZFW | ||
Standards/Approvals RoHS | ||
Width 65.5mm | ||
- COO (Country of Origin):
- RS
The Eaton remote testing module is designed to enhance the safety and efficiency of industrial and advanced commercial applications. Featuring a robust relay output for tripping tests at a maximum voltage of 400V AC and a fault current rating of 0.03A, it ensures reliable performance under demanding conditions. The compact design includes multiple mounting options for seamless installation, while an ambient temperature tolerance of -5 °C to 40 °C ensures dependable functionality in various environments. Ideal for integration with residual current circuit breakers, this unit effortlessly facilitates remote monitoring and automatic testing for earth leakage, providing peace of mind and operational excellence.
Compact dimensions make it easy to fit into standard installations
Robust design provides enhanced durability and performance
Compatible with a range of applications, ensuring versatility
Allows for remote operation, increasing operational efficiency
Designed for seamless integration with existing systems
Features a user-friendly installation process for quick setup
Equipped with an auto test function to proactively mitigate risks
