Eaton Communication Module Eaton Moeller EASY DC 28.8V
- RS Stock No.:
- 253-362
- Mfr. Part No.:
- 199452 EASY-COM-SWD-C1
- Brand:
- Eaton
Subtotal (1 unit)*
$250.54
(exc. GST)
$275.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.54 |
*price indicative
- RS Stock No.:
- 253-362
- Mfr. Part No.:
- 199452 EASY-COM-SWD-C1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Communication Module | |
| Input Type | DC | |
| Mount Type | Wall | |
| Interface Type | 1 Wire | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Operating Temperature | 55°C | |
| Depth | 90mm | |
| Width | 36mm | |
| Length | 58mm | |
| Series | Eaton Moeller EASY | |
| Standards/Approvals | IEC 60068-2-27IEC 60068-2-6IEC/EN 61131-2IEC 60068-2-30IEC/EN 61000-4-2IEC/EN 61000-6-2IEC/EN 61000-6-3EN 61010EN 50178CEUL ListedUL File No.: E205091CSA-C22.2 NO. 61010-2-201 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Communication Module | ||
Input Type DC | ||
Mount Type Wall | ||
Interface Type 1 Wire | ||
Maximum Supply Voltage 28.8V | ||
Maximum Operating Temperature 55°C | ||
Depth 90mm | ||
Width 36mm | ||
Length 58mm | ||
Series Eaton Moeller EASY | ||
Standards/Approvals IEC 60068-2-27IEC 60068-2-6IEC/EN 61131-2IEC 60068-2-30IEC/EN 61000-4-2IEC/EN 61000-6-2IEC/EN 61000-6-3EN 61010EN 50178CEUL ListedUL File No.: E205091CSA-C22.2 NO. 61010-2-201 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The Eaton communication module is designed to seamlessly integrate with the easy control relay for use as a SWD coordinator within SmartWire-DT applications. Built with user-friendly screw terminals, the module facilitates connection within a SmartWire-DT network, supporting up to 99 participants alongside the nano PLC easyE. This innovative device optimises monitoring and control of various components, enhancing operational efficiency across your automation systems. With robust specifications and certifications, it guarantees reliability and safety within diverse applications, including installations in challenging environments. The compact design ensures ease of installation in both rail and wall mounting configurations, making it suitable for various settings.
Supports an expansive SmartWire-DT network, simplifying complex automation needs
Compatibility with a variety of mounting methods including rail and wall mounting options
Designed for high adaptability with expandable features for future upgrades
Incorporates a degree of protection rated at IP20, safeguarding the module from dust and moisture
Maintains excellent communication standards with support for TCP/IP and other bus systems
Offers mechanical robustness with a shock resistance rating of 15 g, accommodating diverse operational challenges
Engineered to operate in extreme temperatures, ensuring dependable performance from -25 °C to 55 °C
Includes overvoltage category II for improved safety in electrical installations
