Eaton Digital Output Module XN Analogue 30V

Subtotal (1 unit)*

$148.13

(exc. GST)

$162.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.13

*price indicative

RS Stock No.:
244-784
Mfr. Part No.:
140053 XN-2DO-24VDC-0.5A-P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Digital Output Module

Input Type

Analogue

Mount Type

Rail

Maximum Supply Voltage

30V

Number of I/Os

2

Maximum Operating Temperature

55°C

Series

XN

Depth

55.4mm

Standards/Approvals

CSA-C22.2 No. 142, IEC/EN 61131-2, UL, CSA Class No.:2252-01, cULus, 2252-81, IEC/EN 6113-2, UL Category Control No.:NRAQ, NRAQ7, CE, UL File No.:E205091, UL 508, IEC/EN 61000-6-4, IEC/EN 61000-6-2

Length

55.4mm

Width

12.6mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton XN Digital output module offers an advanced solution for efficient automation. Designed with precision, this module integrates seamlessly into various control systems, providing essential functionalities for modern machine building. With its compact dimensions and robust construction, the module is perfect for space-constrained applications while maintaining high performance standards. This state-of-the-art output module features two digital outputs, enabling quick response times and reliable control over connected devices. Additionally, its IP20 protection class ensures durability even in demanding environments, making it ideal for industrial applications. The Eaton XN module not only enhances operational capabilities but also complies with stringent safety certifications, ensuring peace of mind for users in various sectors.

Mounting method is rail-mountable for flexible installation options

Screw-and-spring clamp connection type simplifies wiring

Integrated short-circuit protection safeguards outputs

Capable of handling various inductive and resistive loads

Compatible with multiple base modules for expanded functionality

Designed to operate effectively within a wide temperature range

Features diagnostic functions for easy troubleshooting

Complies with international electrical safety standards

Compact size ensures efficient use of space in control panels

Designed for high electromagnetic compatibility to reduce interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy