Eaton Digital Output Module XNE Analogue 30V
- RS Stock No.:
- 243-382
- Mfr. Part No.:
- 140036 XNE-8DO-24VDC-0.5A-P
- Brand:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-382
- Mfr. Part No.:
- 140036 XNE-8DO-24VDC-0.5A-P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Digital Output Module | |
| Module Type | Digital Output | |
| Input Type | Analogue | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 55°C | |
| Length | 129.5mm | |
| Depth | 129.5mm | |
| Standards/Approvals | IEC/EN 61131-2, IEC/EN 61000-6-4, UL, CE, UL E205091, UL 508, CSA-C22.2 No. 142, IEC/EN 6113-2, cULus, IEC/EN 61000-6-2 | |
| Width | 13mm | |
| Series | XNE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Digital Output Module | ||
Module Type Digital Output | ||
Input Type Analogue | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 55°C | ||
Length 129.5mm | ||
Depth 129.5mm | ||
Standards/Approvals IEC/EN 61131-2, IEC/EN 61000-6-4, UL, CE, UL E205091, UL 508, CSA-C22.2 No. 142, IEC/EN 6113-2, cULus, IEC/EN 61000-6-2 | ||
Width 13mm | ||
Series XNE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative output module is designed to deliver reliable and efficient digital control in various applications. The module offers a compact design that simplifies installation and allows for reliable operation in diverse environments. It is equipped with advanced features that enhance versatility and support a wide range of inductive and resistive loads. With a robust construction that adheres to multiple industry standards, this output module guarantees exceptional performance, ensuring seamless integration into existing systems. It is an ideal solution for machine builders seeking to optimise their control systems while maintaining high standards of safety and efficiency. Experience the perfect blend of performance and reliability with this cutting-edge digital output module.
Compact design for easy integration into existing systems
Robust construction to ensure durability in various environments
Meets multiple industry standards for safety and performance
Compatible with both inductive and resistive loads
Provides eight digital outputs for versatile control options
Designed to simplify installation with plug-in connections
Ensures efficient operation within specified temperature ranges
Includes short-circuit protection for enhanced safety
Equipped with a degree of protection rated IP20
Supports fast signal change delays for responsive output control
