Eaton I/O Module EU5E Analogue, PT1000 24V dc

Subtotal (1 unit)*

$506.65

(exc. GST)

$557.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$506.65

*price indicative

RS Stock No.:
243-287
Mfr. Part No.:
144064 EU5E-SWD-4PT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Module Type

Input/Output

Product Type

I/O Module

Input Type

Analogue, PT1000

Mount Type

Rail, Wall, DIN Rail

Interface Type

1 Wire

Maximum Supply Voltage

24V dc

Number of I/Os

4

Maximum Operating Temperature

70°C

Width

35mm

Standards/Approvals

CSA (2324643), IEC/EN 61131-2, EN 55011 (Class B), NEMA 1, UL (E29184)

Series

EU5E

Length

102mm

Depth

90mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton innovative I/O module provides seamless integration within SmartWire-DT networks, optimising both functionality and efficiency. Designed for versatility, it supports a variety of temperature sensors including PT100, PT1000, and Ni1000, enabling precise temperature monitoring across multiple applications. With a robust construction and compact dimensions, this module is ideally suited for environments requiring reliable data acquisition. Seamlessly adaptable for use in various mounting configurations, it ensures flexibility and convenience in installation. The device boasts outstanding protection against environmental factors, thereby enhancing durability and longevity in operational settings. This module is an essential component for professionals seeking enhanced performance in automation and control systems.

Supports adjustable parameter settings for enhanced configuration

Features an intuitive status indication with a green LED for easier monitoring

Provides IP20 level protection and is NEMA rated for improved reliability

Offers a flat plug-in connection, facilitating straightforward installation

Equipped with expansive compatibility for various temperature sensors to meet diverse requirements

Allows fieldbus connections over a separate bus coupler for flexible integration

Designed for a wide range of operational temperatures to suit various environments

Ensures compliance with rigorous safety and environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy